There are no models available for this part yet.
Overview of CR-10FH6--750K by Viking Tech Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSSC1750KITV1P1 | Renesas Electronics Corporation | Evaluation Kit for ZSSC175x |
CAD Models for CR-10FH6--750K by Viking Tech Corp
Part Data Attributes for CR-10FH6--750K by Viking Tech Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VIKING TECH CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.3333 W
|
Rated Temperature
|
70 °C
|
Resistance
|
750000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for CR-10FH6--750K
This table gives cross-reference parts and alternative options found for CR-10FH6--750K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-10FH6--750K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ERTTEB7503F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CR-10FH6--750K vs RK73H2ERTTEB7503F |
NMCR1210FT750K | RES,SMT,THICK FILM,750K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | SEI Stackpole Electronics Inc | CR-10FH6--750K vs NMCR1210FT750K |
1210S3F7503CBE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 750000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | CR-10FH6--750K vs 1210S3F7503CBE |
1210W4F7503CBE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | CR-10FH6--750K vs 1210W4F7503CBE |
NRCL25F7503TRF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210 | NIC Components Corp | CR-10FH6--750K vs NRCL25F7503TRF |
WR10X7503FTL | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR-10FH6--750K vs WR10X7503FTL |
1210S3F7503C3E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 750000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | CR-10FH6--750K vs 1210S3F7503C3E |
CR1210-4W-7503FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | CR-10FH6--750K vs CR1210-4W-7503FT |
1210S3F7503C4 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 750000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | CR-10FH6--750K vs 1210S3F7503C4 |
CR1210F750KP05 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ever Ohms Technology Co Ltd | CR-10FH6--750K vs CR1210F750KP05 |