Part Details for CR-0AFLF--32K4 by Viking Tech Corp
Overview of CR-0AFLF--32K4 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
950220AFLF | Renesas Electronics Corporation | Programmable Timing Control Hub™ For P4™ | |
9FG830AFLFT | Renesas Electronics Corporation | 8-output Differential Frequency Generator | |
9P960AFLF | Renesas Electronics Corporation | Dual Channel DDRII/III Zero Delay Buffer |
Part Details for CR-0AFLF--32K4
CR-0AFLF--32K4 CAD Models
CR-0AFLF--32K4 Part Data Attributes
|
CR-0AFLF--32K4
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-0AFLF--32K4
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 32400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-0AFLF--32K4
This table gives cross-reference parts and alternative options found for CR-0AFLF--32K4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-0AFLF--32K4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR20X3242FGL | Fixed Resistor, 0.5W, 32400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR-0AFLF--32K4 vs MR20X3242FGL |
201007F3242C4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR-0AFLF--32K4 vs 201007F3242C4 |
201007F3242T4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR-0AFLF--32K4 vs 201007F3242T4 |
RK73H2HTTED3242F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CR-0AFLF--32K4 vs RK73H2HTTED3242F |
232276163243L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR-0AFLF--32K4 vs 232276163243L |
RC2010FK-0732K4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR-0AFLF--32K4 vs RC2010FK-0732K4 |
RC2010F3242-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | CR-0AFLF--32K4 vs RC2010F3242-07-RG70 |
201007F3242TC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR-0AFLF--32K4 vs 201007F3242TC |
RC2010F3242-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | CR-0AFLF--32K4 vs RC2010F3242-07-T70 |
201007F3242BBE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR-0AFLF--32K4 vs 201007F3242BBE |