Part Details for 201007F3242TC by Royal Electronic Factory (Thailand) Co Ltd
Overview of 201007F3242TC by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201007F3242TC
201007F3242TC CAD Models
201007F3242TC Part Data Attributes
|
201007F3242TC
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
201007F3242TC
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 32400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 201007F3242TC
This table gives cross-reference parts and alternative options found for 201007F3242TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201007F3242TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007F3242CB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F3242TC vs 201007F3242CB |
MC2010P-3242-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | 201007F3242TC vs MC2010P-3242-FB101Q |
NMCR2010FT32K4 | RES,SMT,THICK FILM,32.4K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | SEI Stackpole Electronics Inc | 201007F3242TC vs NMCR2010FT32K4 |
201007F3242CAE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F3242TC vs 201007F3242CAE |
201007F3242C5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F3242TC vs 201007F3242C5E |
RK73H2HLTEB3242F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | 201007F3242TC vs RK73H2HLTEB3242F |
AS0AFTE3242 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | 201007F3242TC vs AS0AFTE3242 |
201007F3242C4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F3242TC vs 201007F3242C4E |
RK73H2HTTEB3242F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | 201007F3242TC vs RK73H2HTTEB3242F |
RMCS1/232.4K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 201007F3242TC vs RMCS1/232.4K1%A |