Part Details for CR-0AFL9--464K by Viking Tech Corp
Overview of CR-0AFL9--464K by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-0AFL9--464K
CR-0AFL9--464K CAD Models
CR-0AFL9--464K Part Data Attributes
|
CR-0AFL9--464K
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-0AFL9--464K
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 464000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 464000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-0AFL9--464K
This table gives cross-reference parts and alternative options found for CR-0AFL9--464K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-0AFL9--464K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007F4643TC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 464000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR-0AFL9--464K vs 201007F4643TC |
RK73HW2HRTTEB4643F | RES,SMT,THICK FILM,464K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | CR-0AFL9--464K vs RK73HW2HRTTEB4643F |
201007F4643BCE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 464000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR-0AFL9--464K vs 201007F4643BCE |
RMF20FE4643 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 464000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | CR-0AFL9--464K vs RMF20FE4643 |
RK73HW2HRTTED4643F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 464000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-0AFL9--464K vs RK73HW2HRTTED4643F |
HQ1007F4643TEE | Fixed Resistor, 0.75W, 464000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR-0AFL9--464K vs HQ1007F4643TEE |
RS10K4643FBL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 464000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CR-0AFL9--464K vs RS10K4643FBL |
201007F4643B5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 464000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR-0AFL9--464K vs 201007F4643B5 |
NRC-AS50F4643TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 464000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | CR-0AFL9--464K vs NRC-AS50F4643TRQYF |
201007F4643C1E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 464000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR-0AFL9--464K vs 201007F4643C1E |