Part Details for RK73HW2HRTTEB4643F by KOA Corporation
Overview of RK73HW2HRTTEB4643F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for RK73HW2HRTTEB4643F
RK73HW2HRTTEB4643F CAD Models
RK73HW2HRTTEB4643F Part Data Attributes
|
RK73HW2HRTTEB4643F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HRTTEB4643F
KOA Corporation
RES,SMT,THICK FILM,464K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 464000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HRTTEB4643F
This table gives cross-reference parts and alternative options found for RK73HW2HRTTEB4643F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HRTTEB4643F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007F4643TC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 464000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HRTTEB4643F vs 201007F4643TC |
201007F4643BCE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 464000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HRTTEB4643F vs 201007F4643BCE |
RMF20FE4643 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 464000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | RK73HW2HRTTEB4643F vs RMF20FE4643 |
RK73HW2HRTTED4643F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 464000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73HW2HRTTEB4643F vs RK73HW2HRTTED4643F |
HQ1007F4643TEE | Fixed Resistor, 0.75W, 464000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HRTTEB4643F vs HQ1007F4643TEE |
RS10K4643FBL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 464000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RK73HW2HRTTEB4643F vs RS10K4643FBL |
201007F4643B5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 464000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HRTTEB4643F vs 201007F4643B5 |
NRC-AS50F4643TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 464000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | RK73HW2HRTTEB4643F vs NRC-AS50F4643TRQYF |
201007F4643C1E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 464000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HRTTEB4643F vs 201007F4643C1E |
201007F4643B1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 464000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HRTTEB4643F vs 201007F4643B1 |