There are no models available for this part yet.
Overview of CR-0AFL4--866R by Viking Tech Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD1866RZ-REEL | Analog Devices | IC, +5V 16-BIT DAC IC | |
AD1866RZ | Analog Devices | IC, +5V 16-BIT DAC IC |
CAD Models for CR-0AFL4--866R by Viking Tech Corp
Part Data Attributes for CR-0AFL4--866R by Viking Tech Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VIKING TECH CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
5 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Resistance
|
866 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for CR-0AFL4--866R
This table gives cross-reference parts and alternative options found for CR-0AFL4--866R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-0AFL4--866R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS10K8660FC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 866ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CR-0AFL4--866R vs RS10K8660FC |
MR20X8660FGL | Fixed Resistor, 0.5W, 866ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR-0AFL4--866R vs MR20X8660FGL |
MC2010L6F8660SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 866ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | SPC Multicomp | CR-0AFL4--866R vs MC2010L6F8660SE |
NRC-AS50F8660TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 866ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | CR-0AFL4--866R vs NRC-AS50F8660TRF |
201007F8660B5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 866ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR-0AFL4--866R vs 201007F8660B5E |
MC2010-8660-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 866ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR-0AFL4--866R vs MC2010-8660-FT101Q |
RC2010F8660-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 866ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | CR-0AFL4--866R vs RC2010F8660-07-T70 |
CRG2010F866R | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 866ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | CR-0AFL4--866R vs CRG2010F866R |
RS10K8660FCL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 866ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CR-0AFL4--866R vs RS10K8660FCL |
CR028660F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 866ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CR-0AFL4--866R vs CR028660F |