Part Details for RS10K8660FC by Fenghua (HK) Electronics Ltd
Overview of RS10K8660FC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS10K8660FC
RS10K8660FC CAD Models
RS10K8660FC Part Data Attributes
|
RS10K8660FC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RS10K8660FC
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 866ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 866 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RS10K8660FC
This table gives cross-reference parts and alternative options found for RS10K8660FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS10K8660FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007F8660TA | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 866ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RS10K8660FC vs 201007F8660TA |
CRG2010F866R | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 866ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | RS10K8660FC vs CRG2010F866R |
201007F8660T3E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 866ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RS10K8660FC vs 201007F8660T3E |
MR20X8660FQL | Fixed Resistor, 0.5W, 866ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RS10K8660FC vs MR20X8660FQL |
WR20X8660FQL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 866ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RS10K8660FC vs WR20X8660FQL |
201007F8660B1E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 866ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RS10K8660FC vs 201007F8660B1E |
ERJS1DF8660U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 866ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | RS10K8660FC vs ERJS1DF8660U |
MC2010L6F8660SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 866ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | SPC Multicomp | RS10K8660FC vs MC2010L6F8660SE |
RMC1/2K8660FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 866ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | RS10K8660FC vs RMC1/2K8660FTE |
RK73HW2HLTE8660F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 866ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RS10K8660FC vs RK73HW2HLTE8660F |