Part Details for CR-0ADL4--383K by Viking Tech Corp
Overview of CR-0ADL4--383K by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-0ADL4--383K
CR-0ADL4--383K CAD Models
CR-0ADL4--383K Part Data Attributes
|
CR-0ADL4--383K
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-0ADL4--383K
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 383000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 383000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR-0ADL4--383K
This table gives cross-reference parts and alternative options found for CR-0ADL4--383K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-0ADL4--383K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM20D3833CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 383000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | CR-0ADL4--383K vs RM20D3833CT-X |
RK73HW2HRTTE3833D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 383000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-0ADL4--383K vs RK73HW2HRTTE3833D |
MC2010P-3833-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 383000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR-0ADL4--383K vs MC2010P-3833-DB101 |
MC2010P-3833-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 383000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | CR-0ADL4--383K vs MC2010P-3833-DT101W |
SR2010DK-07383KL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 383000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | CR-0ADL4--383K vs SR2010DK-07383KL |
RC2010DK-07383KL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 383000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | CR-0ADL4--383K vs RC2010DK-07383KL |
RM20DEN3833 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 383000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TA-I Technology Co Ltd | CR-0ADL4--383K vs RM20DEN3833 |
RK73H2HLBK3833D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 383000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | CR-0ADL4--383K vs RK73H2HLBK3833D |
TSR2GTD3833V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 383000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | CR-0ADL4--383K vs TSR2GTD3833V |
RTT203833DE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 383000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | CR-0ADL4--383K vs RTT203833DE2 |