Part Details for RTT203833DE2 by Ralec
Overview of RTT203833DE2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT203833DE2
RTT203833DE2 CAD Models
RTT203833DE2 Part Data Attributes
|
RTT203833DE2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT203833DE2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 383000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 10 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 383000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT203833DE2
This table gives cross-reference parts and alternative options found for RTT203833DE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT203833DE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HLTE3833D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 383000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT203833DE2 vs RK73HW2HLTE3833D |
RMCS2010DT383K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 383000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT203833DE2 vs RMCS2010DT383K |
MC2010-3833-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 383000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RTT203833DE2 vs MC2010-3833-DT101W |
RK73HW2HTTE3833D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 383000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT203833DE2 vs RK73HW2HTTE3833D |
RK73H2HTBK3833D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 383000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT203833DE2 vs RK73H2HTBK3833D |
RK73HW2HTTEB3833D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 383000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT203833DE2 vs RK73HW2HTTEB3833D |
CR2010T100Q383K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 383000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | RTT203833DE2 vs CR2010T100Q383K+-0.5% |
RM20D3833CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 383000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | RTT203833DE2 vs RM20D3833CT-X |
MC2010P-3833-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 383000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RTT203833DE2 vs MC2010P-3833-DB101W |
BCTS002010-3833DTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 383000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | RTT203833DE2 vs BCTS002010-3833DTE |