CR-0ACL9--54K9
Viking Tech Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 54900ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP

Overview of CR-0ACL9--54K9 by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR-0ACL9--54K9 by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR-0ACL9--54K9 by Viking Tech Corp

CR-0ACL9--54K9
Viking Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED PLASTIC, 10 INCH
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
54900 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
200 V
Want to compare parts?
  1. CR-0ACL9--54K9
    Viking Tech Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 54900ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for CR-0ACL9--54K9

This table gives cross-reference parts and alternative options found for CR-0ACL9--54K9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-0ACL9--54K9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC2010-5492-CB101W Fixed Resistor, Metal Glaze/thick Film, 0.75W, 54900ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, 2010, RCD Components Inc CR-0ACL9--54K9 vs MC2010-5492-CB101W
RM20C5492CT-X Fixed Resistor, Metal Glaze/thick Film, 0.75W, 54900ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Cal-Chip Electronics CR-0ACL9--54K9 vs RM20C5492CT-X
CR-0ACL4--54K9 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 54900ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp CR-0ACL9--54K9 vs CR-0ACL4--54K9
MC2010-5492-CTW Fixed Resistor, Metal Glaze/thick Film, 0.75W, 54900ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, 2010, RCD Components Inc CR-0ACL9--54K9 vs MC2010-5492-CTW
MC2010-5492-CBW Fixed Resistor, Metal Glaze/thick Film, 0.75W, 54900ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, 2010, RCD Components Inc CR-0ACL9--54K9 vs MC2010-5492-CBW
MC2010-5492-CT101 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 54900ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, 2010, RCD Components Inc CR-0ACL9--54K9 vs MC2010-5492-CT101
MC2010-5492-CT101W Fixed Resistor, Metal Glaze/thick Film, 0.75W, 54900ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, 2010, RCD Components Inc CR-0ACL9--54K9 vs MC2010-5492-CT101W
MC2010-5492-CB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 54900ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, 2010, RCD Components Inc CR-0ACL9--54K9 vs MC2010-5492-CB
MC2010-5492-CB101 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 54900ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, 2010, RCD Components Inc CR-0ACL9--54K9 vs MC2010-5492-CB101
MC2010-5492-CT101Q Fixed Resistor, Metal Glaze/thick Film, 0.75W, 54900ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, 2010, RCD Components Inc CR-0ACL9--54K9 vs MC2010-5492-CT101Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR-0ACL9--54K9 by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR-0ACL9--54K9 by Viking Tech Corp

Select Manufacturer
Which Manufacturer of CR-0ACL9--54K9 would you like to use for your alert(s)?
  • Please alert me when CR-0ACL9--54K9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR-0ACL9--54K9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR-0ACL9--54K9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR-0ACL9--54K9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR-0ACL9--54K9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR-0ACL9--54K9 by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: