Part Details for MC2010-5492-CBW by RCD Components Inc
Overview of MC2010-5492-CBW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5492FM | Rochester Electronics LLC | 5492 - Divide By 12 Counter, Asynchronous, Up Direction, TTL, CDFP14 | |
SNJ5492AW | Rochester Electronics LLC | SNJ5492 - Divide By 12 Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDFP14 | |
HI1-0549-2 | Renesas Electronics Corporation | Single 16 and 8, Differential 8-Channel and 4-Channel CMOS Analog MUXs with Active Overvoltage Protection |
Part Details for MC2010-5492-CBW
MC2010-5492-CBW CAD Models
MC2010-5492-CBW Part Data Attributes
|
MC2010-5492-CBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2010-5492-CBW
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 54900ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 54900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for MC2010-5492-CBW
This table gives cross-reference parts and alternative options found for MC2010-5492-CBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010-5492-CBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-5492-CB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 54900ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, 2010, | RCD Components Inc | MC2010-5492-CBW vs MC2010-5492-CB101W |
RM20C5492CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 54900ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | MC2010-5492-CBW vs RM20C5492CT-X |
CR-0ACL4--54K9 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 54900ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | MC2010-5492-CBW vs CR-0ACL4--54K9 |
MC2010-5492-CTW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 54900ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, 2010, | RCD Components Inc | MC2010-5492-CBW vs MC2010-5492-CTW |
MC2010-5492-CT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 54900ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, 2010, | RCD Components Inc | MC2010-5492-CBW vs MC2010-5492-CT101 |
MC2010-5492-CT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 54900ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, 2010, | RCD Components Inc | MC2010-5492-CBW vs MC2010-5492-CT101W |
MC2010-5492-CB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 54900ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, 2010, | RCD Components Inc | MC2010-5492-CBW vs MC2010-5492-CB |
MC2010-5492-CB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 54900ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, 2010, | RCD Components Inc | MC2010-5492-CBW vs MC2010-5492-CB101 |
MC2010-5492-CT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 54900ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, 2010, | RCD Components Inc | MC2010-5492-CBW vs MC2010-5492-CT101Q |
MC2010-5492-CTQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 54900ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, 2010, | RCD Components Inc | MC2010-5492-CBW vs MC2010-5492-CTQ |