CR-06FPA--7M87
Viking Tech Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 7870000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206,

Overview of CR-06FPA--7M87 by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR-06FPA--7M87 by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR-06FPA--7M87 by Viking Tech Corp

CR-06FPA--7M87
Viking Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, Paper, 10 Inch
Rated Power Dissipation (P)
0.3333 W
Resistance
7870000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CR-06FPA--7M87
    Viking Tech Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 7870000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206,
    VS

Alternate Parts for CR-06FPA--7M87

This table gives cross-reference parts and alternative options found for CR-06FPA--7M87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06FPA--7M87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMCS1/87.87M1%R Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CR-06FPA--7M87 vs RMCS1/87.87M1%R
NRCA12F7874TR10QYF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, NIC Components Corp CR-06FPA--7M87 vs NRCA12F7874TR10QYF
NRC12F7874TRF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp CR-06FPA--7M87 vs NRC12F7874TRF
RMCF1206FG7M87 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CR-06FPA--7M87 vs RMCF1206FG7M87
CR32-7874-FK Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP ASJ Holdings Limited CR-06FPA--7M87 vs CR32-7874-FK
RM12FTN7874 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE TA-I Technology Co Ltd CR-06FPA--7M87 vs RM12FTN7874
RC1206F7874-07-RG70 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Taitron Components Inc CR-06FPA--7M87 vs RC1206F7874-07-RG70
CR-06FLF--7M87 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp CR-06FPA--7M87 vs CR-06FLF--7M87
RK73H2BRTTEB7874F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc CR-06FPA--7M87 vs RK73H2BRTTEB7874F
RMSW32-7874FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc CR-06FPA--7M87 vs RMSW32-7874FB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR-06FPA--7M87 by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR-06FPA--7M87 by Viking Tech Corp

Select Manufacturer
Which Manufacturer of CR-06FPA--7M87 would you like to use for your alert(s)?
  • Please alert me when CR-06FPA--7M87 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR-06FPA--7M87 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR-06FPA--7M87 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR-06FPA--7M87 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR-06FPA--7M87.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR-06FPA--7M87 by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: