Part Details for RMSW32-7874FB by Kamaya Inc
Overview of RMSW32-7874FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMSW32-7874FB
RMSW32-7874FB CAD Models
RMSW32-7874FB Part Data Attributes
|
RMSW32-7874FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMSW32-7874FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7870000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMSW32-7874FB
This table gives cross-reference parts and alternative options found for RMSW32-7874FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMSW32-7874FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR12W7874FQR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Walsin Technology Corporation | RMSW32-7874FB vs WR12W7874FQR |
NRC-AS12F7874TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, | NIC Components Corp | RMSW32-7874FB vs NRC-AS12F7874TRF |
CRG1206-T-7874FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RMSW32-7874FB vs CRG1206-T-7874FT |
NRCL12F7874TR10F | Res,SMT,Thick Film,7.87M Ohms,200WV,1% +/-Tol,-100,100ppm TC,1206 Case | NIC Components Corp | RMSW32-7874FB vs NRCL12F7874TR10F |
RC1206F7874-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RMSW32-7874FB vs RC1206F7874-07-T70 |
RMC32-7874FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RMSW32-7874FB vs RMC32-7874FTP |
NMCR1206FJ7M87 | RES,SMT,THICK FILM,7.87M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RMSW32-7874FB vs NMCR1206FJ7M87 |
RMCF1206FB7M87 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMSW32-7874FB vs RMCF1206FB7M87 |
RMCS1/87.87M1%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMSW32-7874FB vs RMCS1/87.87M1%A |
RM12F7874CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RMSW32-7874FB vs RM12F7874CTDK |