Part Details for CR-06FHB--2R55 by Viking Tech Corp
Overview of CR-06FHB--2R55 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-06FHB--2R55
CR-06FHB--2R55 CAD Models
CR-06FHB--2R55 Part Data Attributes
|
CR-06FHB--2R55
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-06FHB--2R55
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.55ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2.55 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-06FHB--2R55
This table gives cross-reference parts and alternative options found for CR-06FHB--2R55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06FHB--2R55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D2512060A2558FP0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.55ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CR-06FHB--2R55 vs D2512060A2558FP0 |
CR1206TT200V2.55R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.55ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Precision Resistive Products Inc | CR-06FHB--2R55 vs CR1206TT200V2.55R+-1% |
SG73P2BTTDD2R55F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2.55ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06FHB--2R55 vs SG73P2BTTDD2R55F |
CR32-2R55-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.55ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | CR-06FHB--2R55 vs CR32-2R55-FL |
RMGW32-2R55FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.55ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR-06FHB--2R55 vs RMGW32-2R55FTP |
9C12063A2R55FLAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.55ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | CR-06FHB--2R55 vs 9C12063A2R55FLAFT |
RMCF1206FT2R55 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.55ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CR-06FHB--2R55 vs RMCF1206FT2R55 |
AC1206FR-102R55L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.55ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR-06FHB--2R55 vs AC1206FR-102R55L |
RMGW32-2R55FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.55ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR-06FHB--2R55 vs RMGW32-2R55FB |
RC1206FR-072R55 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.55ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR-06FHB--2R55 vs RC1206FR-072R55 |