Part Details for RC1206FR-072R55 by YAGEO Corporation
Overview of RC1206FR-072R55 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1206FR-072R55
RC1206FR-072R55 CAD Models
RC1206FR-072R55 Part Data Attributes
|
RC1206FR-072R55
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-072R55
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.55ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2.55 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC1206( F TOL ) | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-072R55
This table gives cross-reference parts and alternative options found for RC1206FR-072R55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-072R55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206-4W-2R55FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.55ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | RC1206FR-072R55 vs CR1206-4W-2R55FSNT |
RMCS1206FT2R55 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.55ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1206FR-072R55 vs RMCS1206FT2R55 |
9C12063A2R55FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.55ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | RC1206FR-072R55 vs 9C12063A2R55FLPF3 |
RC1206F2R55-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.55ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RC1206FR-072R55 vs RC1206F2R55-07-T70 |
CR-06FLA--2R55 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.55ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206FR-072R55 vs CR-06FLA--2R55 |
MC1206L6F2R55SE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.55ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | SPC Multicomp | RC1206FR-072R55 vs MC1206L6F2R55SE |
RK73H2BTTEB2R55F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.55ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206FR-072R55 vs RK73H2BTTEB2R55F |
RM12F2R55CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.55ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RC1206FR-072R55 vs RM12F2R55CT |
NMCR1206FT2R55 | RES,SMT,THICK FILM,2.55 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RC1206FR-072R55 vs NMCR1206FT2R55 |
RK73H2BLTD2R55F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.55ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-072R55 vs RK73H2BLTD2R55F |