Part Details for CR-06DLD--280R by Viking Tech Corp
Overview of CR-06DLD--280R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2280RF20BJV | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
DF2280RF20BV | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
HAT2280R-EL-E | Renesas Electronics Corporation | Nch Dual Power Mosfet 30V 6.6A 34Mohm Sop8 |
Part Details for CR-06DLD--280R
CR-06DLD--280R CAD Models
CR-06DLD--280R Part Data Attributes
|
CR-06DLD--280R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-06DLD--280R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 280 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR-06DLD--280R
This table gives cross-reference parts and alternative options found for CR-06DLD--280R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06DLD--280R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM12D2800CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | CR-06DLD--280R vs RM12D2800CT-X |
MC1206P-2800-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR-06DLD--280R vs MC1206P-2800-DB101Q |
MC1206-2800-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR-06DLD--280R vs MC1206-2800-DB101Q |
RK73H2BRTTEB2800D | RES,SMT,THICK FILM,280 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | CR-06DLD--280R vs RK73H2BRTTEB2800D |
SF12H2800DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CR-06DLD--280R vs SF12H2800DTL |
CR1206D280RP20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CR-06DLD--280R vs CR1206D280RP20 |
CR32-2800-DK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | ASJ Holdings Limited | CR-06DLD--280R vs CR32-2800-DK |
RM12DTN2800 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | CR-06DLD--280R vs RM12DTN2800 |
RC1206DR-13280RP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 280ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR-06DLD--280R vs RC1206DR-13280RP |
ERJU08D2800V | Fixed Resistor, | Panasonic Electronic Components | CR-06DLD--280R vs ERJU08D2800V |