Part Details for CR-06DL6--3K32 by Viking Tech Corp
Overview of CR-06DL6--3K32 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-06DL6--3K32
CR-06DL6--3K32 CAD Models
CR-06DL6--3K32 Part Data Attributes
|
CR-06DL6--3K32
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-06DL6--3K32
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR-06DL6--3K32
This table gives cross-reference parts and alternative options found for CR-06DL6--3K32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06DL6--3K32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RGC1206DTD3K32 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | CR-06DL6--3K32 vs RGC1206DTD3K32 |
NRC-AS12D3321TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | CR-06DL6--3K32 vs NRC-AS12D3321TRQYF |
RK73H2BRTTE3321D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | CR-06DL6--3K32 vs RK73H2BRTTE3321D |
CR32-3321-DY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | CR-06DL6--3K32 vs CR32-3321-DY |
RK73H2BRTTDB3321D | KOA Corporation | Check for Price | RES,SMT,THICK FILM,3.32K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1206 CASE | CR-06DL6--3K32 vs RK73H2BRTTDB3321D |
RK73H2BTTEB3321D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | CR-06DL6--3K32 vs RK73H2BTTEB3321D |
RK73H2BXBK3321D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | CR-06DL6--3K32 vs RK73H2BXBK3321D |
CR1206D3K32P10 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | CR-06DL6--3K32 vs CR1206D3K32P10 |
RK73H2BLTEB3321D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | CR-06DL6--3K32 vs RK73H2BLTEB3321D |
RMGW32K3321DB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CR-06DL6--3K32 vs RMGW32K3321DB |