There are no models available for this part yet.
Overview of CR-06DL5--845K by Viking Tech Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7845KRZ | Analog Devices | COMPLETE 12 BIT MDAC IC | |
AD7845KPZ | Analog Devices | COMPLETE 12 BIT MDAC IC | |
AD7845KRZ-REEL | Analog Devices | COMPLETE 12 BIT MDAC IC |
CAD Models for CR-06DL5--845K by Viking Tech Corp
Part Data Attributes for CR-06DL5--845K by Viking Tech Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VIKING TECH CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
HIGH PRECISION
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
845000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for CR-06DL5--845K
This table gives cross-reference parts and alternative options found for CR-06DL5--845K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06DL5--845K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BGBC8453D | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 845000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-06DL5--845K vs RK73H2BGBC8453D |
RK73H2BLBC8453D | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 845000ohm, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | CR-06DL5--845K vs RK73H2BLBC8453D |
RK73H2BTBC8453D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-06DL5--845K vs RK73H2BTBC8453D |
RMSW32K8453DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR-06DL5--845K vs RMSW32K8453DTP |
CR1206845KD | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 845000ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | CR-06DL5--845K vs CR1206845KD |
CR1206F845KD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | CR-06DL5--845K vs CR1206F845KD |
CR1206845KD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | CR-06DL5--845K vs CR1206845KD |
PCR1206FZ845KD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | CR-06DL5--845K vs PCR1206FZ845KD |
CR088453D-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CR-06DL5--845K vs CR088453D-13 |
RMAW32K8453DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR-06DL5--845K vs RMAW32K8453DTP |