Part Details for CR1206845KD by TT Electronics Resistors
Overview of CR1206845KD by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1206845KD
CR1206845KD CAD Models
CR1206845KD Part Data Attributes
|
CR1206845KD
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CR1206845KD
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e0 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 845000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR1206845KD
This table gives cross-reference parts and alternative options found for CR1206845KD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206845KD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06DL5--845K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR1206845KD vs CR-06DL5--845K |
RK73H2BGBC8453D | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 845000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR1206845KD vs RK73H2BGBC8453D |
RK73H2BLBC8453D | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 845000ohm, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | CR1206845KD vs RK73H2BLBC8453D |
RK73H2BTBC8453D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR1206845KD vs RK73H2BTBC8453D |
RMSW32K8453DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR1206845KD vs RMSW32K8453DTP |
CR1206845KD | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 845000ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | CR1206845KD vs CR1206845KD |
CR1206F845KD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | CR1206845KD vs CR1206F845KD |
PCR1206FZ845KD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | CR1206845KD vs PCR1206FZ845KD |
CR088453D-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CR1206845KD vs CR088453D-13 |
RMAW32K8453DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR1206845KD vs RMAW32K8453DTP |