Part Details for CR-06DEF--145K by Viking Tech Corp
Overview of CR-06DEF--145K by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO5040H-145KLD | Coilcraft Inc | General Purpose Inductor, 1400uH, 10%, 1 Element, Ferrite-Core, SMD, 7360, CHIP, ROHS COMPLIANT | |
DO5040H-145KLB | Coilcraft Inc | General Purpose Inductor, 1400uH, 10%, 1 Element, Ferrite-Core, SMD, 7360, CHIP, ROHS COMPLIANT | |
DO5040H-145KL | Coilcraft Inc | Power inductor, high current, 10/20% tol, SMT, RoHS |
Part Details for CR-06DEF--145K
CR-06DEF--145K CAD Models
CR-06DEF--145K Part Data Attributes
|
CR-06DEF--145K
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-06DEF--145K
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 145000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 145000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR-06DEF--145K
This table gives cross-reference parts and alternative options found for CR-06DEF--145K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06DEF--145K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06DEA--145K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 145000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR-06DEF--145K vs CR-06DEA--145K |
CR-06DE7--145K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 145000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR-06DEF--145K vs CR-06DE7--145K |
RE1206DRE13145KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 145000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR-06DEF--145K vs RE1206DRE13145KL |
RE1206DRE10145KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 145000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR-06DEF--145K vs RE1206DRE10145KL |
RE1206DRE07145KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 145000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR-06DEF--145K vs RE1206DRE07145KL |
CR-06DED--145K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 145000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR-06DEF--145K vs CR-06DED--145K |
RM12D1453CT50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 145000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | CR-06DEF--145K vs RM12D1453CT50 |
CR-06DE6--145K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 145000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR-06DEF--145K vs CR-06DE6--145K |