Part Details for RE1206DRE10145KL by YAGEO Corporation
Overview of RE1206DRE10145KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RE1206DRE10145KL
RE1206DRE10145KL CAD Models
RE1206DRE10145KL Part Data Attributes
|
RE1206DRE10145KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RE1206DRE10145KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 145000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 145000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RE1206DRE10145KL
This table gives cross-reference parts and alternative options found for RE1206DRE10145KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE1206DRE10145KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06DEA--145K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 145000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RE1206DRE10145KL vs CR-06DEA--145K |
CR-06DE7--145K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 145000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RE1206DRE10145KL vs CR-06DE7--145K |
RE1206DRE13145KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 145000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RE1206DRE10145KL vs RE1206DRE13145KL |
RM12D1453CT50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 145000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | RE1206DRE10145KL vs RM12D1453CT50 |
RE1206DRE07145KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 145000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RE1206DRE10145KL vs RE1206DRE07145KL |
CR-06DED--145K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 145000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RE1206DRE10145KL vs CR-06DED--145K |