Part Details for CR-06DEA--806K by Viking Tech Corp
Overview of CR-06DEA--806K by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1806K8A-3B4-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , / | |
UPD78F1806K8A2-3B4-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , / |
Part Details for CR-06DEA--806K
CR-06DEA--806K CAD Models
CR-06DEA--806K Part Data Attributes
|
CR-06DEA--806K
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-06DEA--806K
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 806000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR-06DEA--806K
This table gives cross-reference parts and alternative options found for CR-06DEA--806K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06DEA--806K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR8UTD8063V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | CR-06DEA--806K vs TSR8UTD8063V |
RM12D8063CT50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | CR-06DEA--806K vs RM12D8063CT50 |
RK73G2BRTTD8063D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DEA--806K vs RK73G2BRTTD8063D |
RK73G2BTTD8063D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-06DEA--806K vs RK73G2BTTD8063D |
RK73G2BTTDB8063D | RES,SMT,THICK FILM,806K OHMS,200WV,.5% +/-TOL,-50,50PPM TC,1206 CASE | KOA Corporation | CR-06DEA--806K vs RK73G2BTTDB8063D |
CR1206TC50V806K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | CR-06DEA--806K vs CR1206TC50V806K+-0.5% |
RK73G2BLTED8063D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DEA--806K vs RK73G2BLTED8063D |
CR-06DEF--806K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR-06DEA--806K vs CR-06DEF--806K |
RK73G2BLTE8063D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DEA--806K vs RK73G2BLTE8063D |
RK73G2BTTDD8063D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-06DEA--806K vs RK73G2BTTDD8063D |