Part Details for TSR8UTD8063V by Tateyama Kagaku Group
Overview of TSR8UTD8063V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR8UTD8063V
TSR8UTD8063V CAD Models
TSR8UTD8063V Part Data Attributes
|
TSR8UTD8063V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR8UTD8063V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 806000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for TSR8UTD8063V
This table gives cross-reference parts and alternative options found for TSR8UTD8063V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8UTD8063V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06DE6--806K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | TSR8UTD8063V vs CR-06DE6--806K |
RE1206DRE10806KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | TSR8UTD8063V vs RE1206DRE10806KL |
RK73G2BRTTDD8063D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8UTD8063V vs RK73G2BRTTDD8063D |
RK73G2BTTDB8063D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | TSR8UTD8063V vs RK73G2BTTDB8063D |
SG73G2BTTE8063D | Fixed Resistor, 0.33W, 806000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8UTD8063V vs SG73G2BTTE8063D |
RS73G2BRTTD8063D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 806000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8UTD8063V vs RS73G2BRTTD8063D |
CR1206TC50V806K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | TSR8UTD8063V vs CR1206TC50V806K+-0.5% |
RK73G2BLTE8063D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8UTD8063V vs RK73G2BLTE8063D |
TSR8UD8063V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | TSR8UTD8063V vs TSR8UD8063V |
RK73G2BTTEB8063D | RES,SMT,THICK FILM,806K OHMS,200WV,.5% +/-TOL,-50,50PPM TC,1206 CASE | KOA Corporation | TSR8UTD8063V vs RK73G2BTTEB8063D |