Part Details for CR-06DEA--143K by Viking Tech Corp
Overview of CR-06DEA--143K by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-06DEA--143K
CR-06DEA--143K CAD Models
CR-06DEA--143K Part Data Attributes
|
CR-06DEA--143K
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-06DEA--143K
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 143000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR-06DEA--143K
This table gives cross-reference parts and alternative options found for CR-06DEA--143K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06DEA--143K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2BLTD1433D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DEA--143K vs RK73G2BLTD1433D |
FCF06DY1433P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR-06DEA--143K vs FCF06DY1433P |
RK73G2BLTDB1433D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | CR-06DEA--143K vs RK73G2BLTDB1433D |
RK73G2BTTE1433D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-06DEA--143K vs RK73G2BTTE1433D |
RK73G2BRTTE1433D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DEA--143K vs RK73G2BRTTE1433D |
TSR8UTD1433V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | CR-06DEA--143K vs TSR8UTD1433V |
RE1206DRE07143KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR-06DEA--143K vs RE1206DRE07143KL |
RE1206DRE10143KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR-06DEA--143K vs RE1206DRE10143KL |
RGC1206DTC143K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-06DEA--143K vs RGC1206DTC143K |
RK73G2BTTEB1433D | RES,SMT,THICK FILM,143K OHMS,200WV,.5% +/-TOL,-50,50PPM TC,1206 CASE | KOA Corporation | CR-06DEA--143K vs RK73G2BTTEB1433D |