Part Details for RE1206DRE10143KL by YAGEO Corporation
Overview of RE1206DRE10143KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RE1206DRE10143KL
RE1206DRE10143KL CAD Models
RE1206DRE10143KL Part Data Attributes
|
RE1206DRE10143KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RE1206DRE10143KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 143000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RE1206DRE10143KL
This table gives cross-reference parts and alternative options found for RE1206DRE10143KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE1206DRE10143KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2BLTED1433D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RE1206DRE10143KL vs RK73G2BLTED1433D |
RK73G2BRTTED1433D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RE1206DRE10143KL vs RK73G2BRTTED1433D |
RE1206DRE07143KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RE1206DRE10143KL vs RE1206DRE07143KL |
CR-06DE6--143K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RE1206DRE10143KL vs CR-06DE6--143K |
FCF06DT-1433P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RE1206DRE10143KL vs FCF06DT-1433P |
RS73G2BTTD1433D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 143000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RE1206DRE10143KL vs RS73G2BTTD1433D |
FCF06DS-1433P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RE1206DRE10143KL vs FCF06DS-1433P |
FCF06DV-1433P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RE1206DRE10143KL vs FCF06DV-1433P |
RK73G2BTTDB1433D | RES,SMT,THICK FILM,143K OHMS,200WV,.5% +/-TOL,-50,50PPM TC,1206 CASE | KOA Corporation | RE1206DRE10143KL vs RK73G2BTTDB1433D |
RK73G2BTTED1433D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RE1206DRE10143KL vs RK73G2BTTED1433D |