Part Details for CR-05JLB--910R by Viking Tech Corp
Overview of CR-05JLB--910R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812FS-105JLB | Coilcraft Inc | General Purpose Inductor, 1000uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812PS-105JLB | Coilcraft Inc | General Purpose Inductor, 1000uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT |
Part Details for CR-05JLB--910R
CR-05JLB--910R CAD Models
CR-05JLB--910R Part Data Attributes
|
CR-05JLB--910R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-05JLB--910R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CR-05JLB--910R
This table gives cross-reference parts and alternative options found for CR-05JLB--910R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-05JLB--910R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCM2012J911CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | CR-05JLB--910R vs RCM2012J911CS |
RTT05911JP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | CR-05JLB--910R vs RTT05911JP2 |
WR08X911JQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | CR-05JLB--910R vs WR08X911JQL |
WR08X911JBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | CR-05JLB--910R vs WR08X911JBL |
RS05K911JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR-05JLB--910R vs RS05K911JT |
AF0805JR-07910RL | Fixed Resistor, 0.125W, 910ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR-05JLB--910R vs AF0805JR-07910RL |
CR21-911-JY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | CR-05JLB--910R vs CR21-911-JY |
FNF05JW-911 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR-05JLB--910R vs FNF05JW-911 |
CDI0805910R5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CR-05JLB--910R vs CDI0805910R5%100PPM/KKP5 |
9C08052A9100JKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | CR-05JLB--910R vs 9C08052A9100JKPFT |