Part Details for CR-05FP6--365R by Viking Tech Corp
Overview of CR-05FP6--365R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-05FP6--365R
CR-05FP6--365R CAD Models
CR-05FP6--365R Part Data Attributes
|
CR-05FP6--365R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-05FP6--365R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 365ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3333 W | |
Rated Temperature | 70 °C | |
Resistance | 365 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR-05FP6--365R
This table gives cross-reference parts and alternative options found for CR-05FP6--365R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-05FP6--365R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR203650FV | Fixed Resistor, 0.125W, 365ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | CR-05FP6--365R vs CR203650FV |
CR0805F365RP200.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 365ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CR-05FP6--365R vs CR0805F365RP200.25W |
CRCW0805-HP100365R1%ET5E3 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 365ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | CR-05FP6--365R vs CRCW0805-HP100365R1%ET5E3 |
RK73H2AGBK3650F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 365ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR-05FP6--365R vs RK73H2AGBK3650F |
WF08P3650FTL | Fixed Resistor, 0.25W, 365ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR-05FP6--365R vs WF08P3650FTL |
TFP0805R3650FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 365ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | CR-05FP6--365R vs TFP0805R3650FA-T5 |
CR-05FPB--365R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 365ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR-05FP6--365R vs CR-05FPB--365R |
RK73H2ALBK3650F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 365ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR-05FP6--365R vs RK73H2ALBK3650F |
RMCS0805FT365R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 365ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CR-05FP6--365R vs RMCS0805FT365R-HP |
CPW21-3650-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 365ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | CR-05FP6--365R vs CPW21-3650-FL |