Part Details for RK73H2AGBK3650F by KOA Speer Electronics Inc
Overview of RK73H2AGBK3650F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2AGBK3650F
RK73H2AGBK3650F CAD Models
RK73H2AGBK3650F Part Data Attributes
|
RK73H2AGBK3650F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2AGBK3650F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 365ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 365 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2AGBK3650F
This table gives cross-reference parts and alternative options found for RK73H2AGBK3650F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AGBK3650F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR20-3650FV | Fixed Resistor, 0.25W, 365ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2AGBK3650F vs CR20-3650FV |
RK73H2ARTTE3650F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 365ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2AGBK3650F vs RK73H2ARTTE3650F |
RAF05K3650FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 365ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2AGBK3650F vs RAF05K3650FCL |
RK73H2ATTE3650F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 365ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2AGBK3650F vs RK73H2ATTE3650F |
FPF05FT-3650 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 365ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2AGBK3650F vs FPF05FT-3650 |
CR0805F365RP100.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 365ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2AGBK3650F vs CR0805F365RP100.25W |
HPCR0805-U-3650FT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 365ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RK73H2AGBK3650F vs HPCR0805-U-3650FT |
RK73H2AGTDD3650F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 365ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2AGBK3650F vs RK73H2AGTDD3650F |
RMCS0805FT365R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 365ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RK73H2AGBK3650F vs RMCS0805FT365R-HP |
RK73H2ARTBK3650F | RES,SMT,THICK FILM,365 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | RK73H2AGBK3650F vs RK73H2ARTBK3650F |