There are no models available for this part yet.
Overview of CR-05FLF--137K by Viking Tech Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for CR-05FLF--137K by Viking Tech Corp
Part Data Attributes for CR-05FLF--137K by Viking Tech Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VIKING TECH CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
CR
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
137000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
CR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for CR-05FLF--137K
This table gives cross-reference parts and alternative options found for CR-05FLF--137K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-05FLF--137K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS0805-8W-1373FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | CR-05FLF--137K vs CRS0805-8W-1373FT |
232273481374L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR-05FLF--137K vs 232273481374L |
CR0805F81373G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | LIZ Electronics (Kunshan) Co., Ltd | CR-05FLF--137K vs CR0805F81373G |
WCR0805LF-1373-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CR-05FLF--137K vs WCR0805LF-1373-F-P-LT |
CR21-1373FT | Fixed Resistor | ASJ Holdings Limited | CR-05FLF--137K vs CR21-1373FT |
CR0805-10W-1373FPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 137000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | VENKEL LTD | CR-05FLF--137K vs CR0805-10W-1373FPT |
AF0805FR-10137KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR-05FLF--137K vs AF0805FR-10137KL |
NRCA10F1373TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | NIC Components Corp | CR-05FLF--137K vs NRCA10F1373TR10QYF |
CR0805-10W-1373FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 137000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | CR-05FLF--137K vs CR0805-10W-1373FPT-13 |
BCTS000805-1373FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | CR-05FLF--137K vs BCTS000805-1373FTP |