Part Details for CR-05DLF--14R7 by Viking Tech Corp
Overview of CR-05DLF--14R7 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8013ARZ-14-R7 | Analog Devices | TRPL LO PWR VIDEO OP AMP |
Part Details for CR-05DLF--14R7
CR-05DLF--14R7 CAD Models
CR-05DLF--14R7 Part Data Attributes
|
CR-05DLF--14R7
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-05DLF--14R7
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 14.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CR-05DLF--14R7
This table gives cross-reference parts and alternative options found for CR-05DLF--14R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-05DLF--14R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-10W-14R7DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.7ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | CR-05DLF--14R7 vs CR0805-10W-14R7DSNT |
RTT0514R7DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | CR-05DLF--14R7 vs RTT0514R7DP2 |
ADF080514R70.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | CR-05DLF--14R7 vs ADF080514R70.5%100PPM/KKS |
CR0805D14R7P05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CR-05DLF--14R7 vs CR0805D14R7P05 |
CR-05DL7--14R7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR-05DLF--14R7 vs CR-05DL7--14R7 |
ADF080514R70.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | CR-05DLF--14R7 vs ADF080514R70.5%100PPM/KKP10 |
MC0805-14R7-DTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | CR-05DLF--14R7 vs MC0805-14R7-DTW |
WF08H14R7DT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CR-05DLF--14R7 vs WF08H14R7DT |
MC0805-14R7-DTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | CR-05DLF--14R7 vs MC0805-14R7-DTQ |
RC0805DR-1314R7P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 150V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR-05DLF--14R7 vs RC0805DR-1314R7P |