Part Details for WF08H14R7DT by Walsin Technology Corporation
Overview of WF08H14R7DT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF08H14R7DT
WF08H14R7DT CAD Models
WF08H14R7DT Part Data Attributes
|
WF08H14R7DT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF08H14R7DT
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION; LASER TRIMMABLE; RATED AC VOLTAGE: 150V | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 14.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for WF08H14R7DT
This table gives cross-reference parts and alternative options found for WF08H14R7DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08H14R7DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-10W-14R7DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.7ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | WF08H14R7DT vs CR0805-10W-14R7DSNT |
RTT0514R7DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | WF08H14R7DT vs RTT0514R7DP2 |
ADF080514R70.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | WF08H14R7DT vs ADF080514R70.5%100PPM/KKS |
CR0805D14R7P05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | WF08H14R7DT vs CR0805D14R7P05 |
CR-05DL7--14R7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | WF08H14R7DT vs CR-05DL7--14R7 |
ADF080514R70.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | WF08H14R7DT vs ADF080514R70.5%100PPM/KKP10 |
MC0805-14R7-DTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WF08H14R7DT vs MC0805-14R7-DTW |
MC0805-14R7-DTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WF08H14R7DT vs MC0805-14R7-DTQ |
RC0805DR-1314R7P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 150V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WF08H14R7DT vs RC0805DR-1314R7P |
MC0805-14R7-DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WF08H14R7DT vs MC0805-14R7-DB |