Part Details for CR-05DLD---1K6 by Viking Tech Corp
Overview of CR-05DLD---1K6 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-05DLD---1K6
CR-05DLD---1K6 CAD Models
CR-05DLD---1K6 Part Data Attributes
|
CR-05DLD---1K6
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-05DLD---1K6
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CR-05DLD---1K6
This table gives cross-reference parts and alternative options found for CR-05DLD---1K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-05DLD---1K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM10DBN1601 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | TA-I Technology Co Ltd | CR-05DLD---1K6 vs RM10DBN1601 |
RM10D1601CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | CR-05DLD---1K6 vs RM10D1601CTDK-X |
WF08H1601DT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CR-05DLD---1K6 vs WF08H1601DT |
ADF08051K60.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | CR-05DLD---1K6 vs ADF08051K60.5%100PPM/KKP20 |
WF08H1601DTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR-05DLD---1K6 vs WF08H1601DTL |
PWR10D1601TEW | Fixed Resistor, 0.125W, 1600ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | CR-05DLD---1K6 vs PWR10D1601TEW |
MC0805-1601-DBQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | CR-05DLD---1K6 vs MC0805-1601-DBQ |
CR-05DL7---1K6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR-05DLD---1K6 vs CR-05DL7---1K6 |
ADF08051K60.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | CR-05DLD---1K6 vs ADF08051K60.5%100PPM/KKP5 |
RS05K162DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR-05DLD---1K6 vs RS05K162DB |