Part Details for WF08H1601DT by Walsin Technology Corporation
Overview of WF08H1601DT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF08H1601DT
WF08H1601DT CAD Models
WF08H1601DT Part Data Attributes
|
WF08H1601DT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF08H1601DT
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION; LASER TRIMMABLE; RATED AC VOLTAGE: 150V | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for WF08H1601DT
This table gives cross-reference parts and alternative options found for WF08H1601DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08H1601DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/10K1601DBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Kamaya Inc | WF08H1601DT vs RMC1/10K1601DBA |
RM10D1601CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | WF08H1601DT vs RM10D1601CTDK-X |
CR0805D1K6P20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | WF08H1601DT vs CR0805D1K6P20 |
CRCW08051K60DKEAP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | WF08H1601DT vs CRCW08051K60DKEAP |
SR0805DR-131K6L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WF08H1601DT vs SR0805DR-131K6L |
SF08H1601DBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08H1601DT vs SF08H1601DBL |
RTT051601DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | WF08H1601DT vs RTT051601DP3 |
RGC0805DTD1K60 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WF08H1601DT vs RGC0805DTD1K60 |
AF0805DR-071K6L | Fixed Resistor, 0.125W, 1600ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WF08H1601DT vs AF0805DR-071K6L |
RS05K162DBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WF08H1601DT vs RS05K162DBG |