Part Details for CR-05BLB--44K2 by Viking Tech Corp
Overview of CR-05BLB--44K2 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFT7160-105BLB | Coilcraft Inc | Data Line Filter, |
Part Details for CR-05BLB--44K2
CR-05BLB--44K2 CAD Models
CR-05BLB--44K2 Part Data Attributes
|
CR-05BLB--44K2
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-05BLB--44K2
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44200ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 44200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for CR-05BLB--44K2
This table gives cross-reference parts and alternative options found for CR-05BLB--44K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-05BLB--44K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-05BL7--44K2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44200ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR-05BLB--44K2 vs CR-05BL7--44K2 |
CR0805TT100W44.2K+-0.1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44200ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | CR-05BLB--44K2 vs CR0805TT100W44.2K+-0.1% |
RTT054422BP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44200ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | CR-05BLB--44K2 vs RTT054422BP2 |
RGC0805BTD44K2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44200ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CR-05BLB--44K2 vs RGC0805BTD44K2 |
SF08H4422BTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44200ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CR-05BLB--44K2 vs SF08H4422BTL |
CR-05BLD--44K2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44200ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR-05BLB--44K2 vs CR-05BLD--44K2 |
RTT054422BBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44200ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | CR-05BLB--44K2 vs RTT054422BBA |
RM10BTN4422 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44200ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | CR-05BLB--44K2 vs RM10BTN4422 |
RTT054422BP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44200ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | CR-05BLB--44K2 vs RTT054422BP3 |
RTT054422BP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44200ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | CR-05BLB--44K2 vs RTT054422BP4 |