Part Details for CR-05BE7--113K by Viking Tech Corp
Overview of CR-05BE7--113K by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10144539-113KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 13 Position,side to side,Top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10143535-113KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 13 Position,staggered, Top Latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10155550-B113KLF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Header Right angle, 13 position, Tin (Preplated) |
Part Details for CR-05BE7--113K
CR-05BE7--113K CAD Models
CR-05BE7--113K Part Data Attributes
|
CR-05BE7--113K
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-05BE7--113K
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 113000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for CR-05BE7--113K
This table gives cross-reference parts and alternative options found for CR-05BE7--113K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-05BE7--113K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF05BV-1133PW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR-05BE7--113K vs FCF05BV-1133PW |
FCF05BS-1133P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR-05BE7--113K vs FCF05BS-1133P |
FCF05BP1133P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR-05BE7--113K vs FCF05BP1133P |
RGC0805BTC113K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CR-05BE7--113K vs RGC0805BTC113K |
RE0805BRE13113KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR-05BE7--113K vs RE0805BRE13113KL |
FCF05BY1133P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR-05BE7--113K vs FCF05BY1133P |
FCF05BS-1133PW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR-05BE7--113K vs FCF05BS-1133PW |
CR-05BEA--113K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR-05BE7--113K vs CR-05BEA--113K |
FCF05BW-1133P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR-05BE7--113K vs FCF05BW-1133P |