Part Details for FCF05BS-1133PW by Prosperity Dielectrics Co Ltd
Overview of FCF05BS-1133PW by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMUX1133PWR | Texas Instruments | Low-leakage-current, 2:1 (SPDT), 3-channel precision switches 16-TSSOP -40 to 125 |
Part Details for FCF05BS-1133PW
FCF05BS-1133PW CAD Models
FCF05BS-1133PW Part Data Attributes
|
FCF05BS-1133PW
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05BS-1133PW
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 113000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF-W | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for FCF05BS-1133PW
This table gives cross-reference parts and alternative options found for FCF05BS-1133PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05BS-1133PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC0805BTC113K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | FCF05BS-1133PW vs RGC0805BTC113K |
FCF05BT-1133PW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05BS-1133PW vs FCF05BT-1133PW |
CR0805TTC50W113K+-0.1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | FCF05BS-1133PW vs CR0805TTC50W113K+-0.1% |
FCF05BS-1133P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05BS-1133PW vs FCF05BS-1133P |
FCF05BW-1133PW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05BS-1133PW vs FCF05BW-1133PW |
RE0805BRE07113KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | FCF05BS-1133PW vs RE0805BRE07113KL |
RE0805BRE10113KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FCF05BS-1133PW vs RE0805BRE10113KL |
FCF05BV-1133PW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05BS-1133PW vs FCF05BV-1133PW |
FCF05BY1133P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05BS-1133PW vs FCF05BY1133P |
FCF05BW-1133P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05BS-1133PW vs FCF05BW-1133P |