Part Details for CR-03JL7---3R9 by Viking Tech Corp
Overview of CR-03JL7---3R9 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-03JL7---3R9
CR-03JL7---3R9 CAD Models
CR-03JL7---3R9 Part Data Attributes
|
CR-03JL7---3R9
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-03JL7---3R9
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.9ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CR-03JL7---3R9
This table gives cross-reference parts and alternative options found for CR-03JL7---3R9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03JL7---3R9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT033R9JP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.9ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CR-03JL7---3R9 vs RTT033R9JP2 |
AC0603JR-133R9L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.9ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR-03JL7---3R9 vs AC0603JR-133R9L |
CRCW06033R9JRT1-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 3.9ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | CR-03JL7---3R9 vs CRCW06033R9JRT1-PB |
RK73B1JLTP3R9J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.9ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR-03JL7---3R9 vs RK73B1JLTP3R9J |
AC0603JR-073R9L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.9ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR-03JL7---3R9 vs AC0603JR-073R9L |
RMCF0603JB3R90 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.9ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-03JL7---3R9 vs RMCF0603JB3R90 |
RCA06033R90JNEZAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.9ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CR-03JL7---3R9 vs RCA06033R90JNEZAP |
CR0603-16W-3R9JT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3.9ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CR-03JL7---3R9 vs CR0603-16W-3R9JT-13 |
RTT033R9JTP | RES,SMT,THICK FILM,3.9 OHMS,75WV,5% +/-TOL,-200,200PPM TC,0603 CASE | Ralec | CR-03JL7---3R9 vs RTT033R9JTP |
CR0603-16W-3R9JT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3.9ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CR-03JL7---3R9 vs CR0603-16W-3R9JT |