Part Details for CR-03JL6---36K by Viking Tech Corp
Overview of CR-03JL6---36K by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-03JL6---36K
CR-03JL6---36K CAD Models
CR-03JL6---36K Part Data Attributes
|
CR-03JL6---36K
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-03JL6---36K
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 36000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CR-03JL6---36K
This table gives cross-reference parts and alternative options found for CR-03JL6---36K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03JL6---36K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR06X363JGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | CR-03JL6---36K vs WR06X363JGL |
CRA060336K-5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03JL6---36K vs CRA060336K-5%100PPM/KNP20 |
CRS0603-10W-363JT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | CR-03JL6---36K vs CRS0603-10W-363JT |
RTT03363JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CR-03JL6---36K vs RTT03363JTP |
232270260363 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR-03JL6---36K vs 232270260363 |
WR06X363JTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | CR-03JL6---36K vs WR06X363JTL |
CQ03WAJ0363T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CR-03JL6---36K vs CQ03WAJ0363T5E |
NQ03WAJ0363T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CR-03JL6---36K vs NQ03WAJ0363T5E |
MR06X363JTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CR-03JL6---36K vs MR06X363JTL |
RC0603JR-0736KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR-03JL6---36K vs RC0603JR-0736KL |