Part Details for RC0603JR-0736KL by YAGEO Corporation
Overview of RC0603JR-0736KL by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603JR-0736KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-36KGRCT-ND
|
DigiKey | RES 36K OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14029 In Stock |
|
$0.0016 / $0.1000 | Buy Now |
DISTI #
RC0603JR-0736KL
|
Avnet Americas | SMD Chip Resistor, 36 kOhm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603JR-0736KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0010 / $0.0010 | Buy Now |
DISTI #
603-RC0603JR-0736KL
|
Mouser Electronics | Thick Film Resistors - SMD 36 kOhms 100 mW 0603 5% RoHS: Compliant | 22621 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_07089686
|
Arrow Electronics | Res Thick Film 0603 36K Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1823 Container: Cut Strips | Americas - 104 |
|
$0.0033 / $0.0965 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 36 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 590000Reel |
|
$0.0013 / $0.0016 | Buy Now |
|
Bristol Electronics | 6920 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 100 PPM, 36000 OHM, SURFACE MOUNT, 0603, LEAD FREE | 50 |
|
$0.0072 | Buy Now |
DISTI #
RC0603JR-0736KL
|
TTI | Thick Film Resistors - SMD 36 kOhms 100 mW 0603 5% pbFree: Pb-Free Min Qty: 140000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0015 | Buy Now |
DISTI #
RC0603JR-0736K
|
TME | Resistor: thick film, SMD, 0603, 36kΩ, 0.1W, ±5%, -55÷155°C Min Qty: 100 | 9000 |
|
$0.0013 / $0.0185 | Buy Now |
DISTI #
RC0603JR-0736KL
|
Avnet Abacus | SMD Chip Resistor, 36 kOhm, � 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603JR-0736KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC0603JR-0736KL
RC0603JR-0736KL CAD Models
RC0603JR-0736KL Part Data Attributes
|
RC0603JR-0736KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603JR-0736KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 36000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603JR-0736KL
This table gives cross-reference parts and alternative options found for RC0603JR-0736KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603JR-0736KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AC0603JR-1036KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RC0603JR-0736KL vs AC0603JR-1036KL |
RTT03363JP3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | RC0603JR-0736KL vs RTT03363JP3 |
CR-03JL7---36K- | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603JR-0736KL vs CR-03JL7---36K- |
CDI060336K5%100PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | RC0603JR-0736KL vs CDI060336K5%100PPM/KKS |
232270281363 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603JR-0736KL vs 232270281363 |
WR06X363JBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | RC0603JR-0736KL vs WR06X363JBL |
CRGCQ0603J36K | TE Connectivity | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RC0603JR-0736KL vs CRGCQ0603J36K |
WR06X363JQLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.1W, 36000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603JR-0736KL vs WR06X363JQLJ |
CRA060336K-5%100PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | RC0603JR-0736KL vs CRA060336K-5%100PPM/KNP20 |
WR06X363JTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | RC0603JR-0736KL vs WR06X363JTL |