Part Details for CR-03FLD--8K66 by Viking Tech Corp
Overview of CR-03FLD--8K66 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-03FLD--8K66
CR-03FLD--8K66 CAD Models
CR-03FLD--8K66 Part Data Attributes
|
CR-03FLD--8K66
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-03FLD--8K66
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8660ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 8660 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CR-03FLD--8K66
This table gives cross-reference parts and alternative options found for CR-03FLD--8K66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03FLD--8K66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT038661FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8660ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Ralec | CR-03FLD--8K66 vs RTT038661FTP |
RK73H1JRTBK8661F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8660ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CR-03FLD--8K66 vs RK73H1JRTBK8661F |
WR06X8661FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8660ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | CR-03FLD--8K66 vs WR06X8661FTL |
ADF06038K661%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8660ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03FLD--8K66 vs ADF06038K661%100PPM/KKS |
CR-03FL7--8K66- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8660ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | CR-03FLD--8K66 vs CR-03FL7--8K66- |
WR06X8661FQLJ | Fixed Resistor, 0.1W, 8660ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR-03FLD--8K66 vs WR06X8661FQLJ |
RTT038661FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8660ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CR-03FLD--8K66 vs RTT038661FBA |
CRCW06038K66FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8660ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CR-03FLD--8K66 vs CRCW06038K66FKEC |
CRCW06038K66FKTB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8660ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | CR-03FLD--8K66 vs CRCW06038K66FKTB |
CR0603-FX-8661ELF | Fixed Resistor, Ruthenium Oxide, 0.1W, 8660ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | CR-03FLD--8K66 vs CR0603-FX-8661ELF |