CR-03FLB--95R3
Viking Tech Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 95.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of CR-03FLB--95R3 by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CR-03FLB--95R3 by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR-03FLB--95R3 by Viking Tech Corp

CR-03FLB--95R3
Viking Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
95.3 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. CR-03FLB--95R3
    Viking Tech Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 95.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for CR-03FLB--95R3

This table gives cross-reference parts and alternative options found for CR-03FLB--95R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03FLB--95R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H1JGTD95R3F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CR-03FLB--95R3 vs RK73H1JGTD95R3F
NRC-AS06F95R3TRF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 95.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp CR-03FLB--95R3 vs NRC-AS06F95R3TRF
RK73H1JTTDD95R3F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CR-03FLB--95R3 vs RK73H1JTTDD95R3F
RM06F95R3CTDK Fixed Resistor, Metal Glaze/thick Film, 0.1W, 95.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Cal-Chip Electronics CR-03FLB--95R3 vs RM06F95R3CTDK
RK73H1JTBK95R3F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CR-03FLB--95R3 vs RK73H1JTBK95R3F
ERJS03F95R3V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 95.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components CR-03FLB--95R3 vs ERJS03F95R3V
232270489539L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 95.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation CR-03FLB--95R3 vs 232270489539L
CAR06F95R3CT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 95.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Cal-Chip Electronics CR-03FLB--95R3 vs CAR06F95R3CT
RC0603FR-1395R3P Fixed Resistor, Metal Glaze/thick Film, 0.1W, 95.3ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CR-03FLB--95R3 vs RC0603FR-1395R3P
CRS0603-10W-95R3FT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 95.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD CR-03FLB--95R3 vs CRS0603-10W-95R3FT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR-03FLB--95R3 by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR-03FLB--95R3 by Viking Tech Corp

Select Manufacturer
Which Manufacturer of CR-03FLB--95R3 would you like to use for your alert(s)?
  • Please alert me when CR-03FLB--95R3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR-03FLB--95R3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR-03FLB--95R3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR-03FLB--95R3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR-03FLB--95R3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR-03FLB--95R3 by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: