Part Details for RM06F95R3CTDK by Cal-Chip Electronics
Overview of RM06F95R3CTDK by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM06F95R3CTDK
RM06F95R3CTDK CAD Models
RM06F95R3CTDK Part Data Attributes
|
RM06F95R3CTDK
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM06F95R3CTDK
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 95.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 95.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RM06F95R3CTDK
This table gives cross-reference parts and alternative options found for RM06F95R3CTDK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM06F95R3CTDK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JGTD95R3F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RM06F95R3CTDK vs RK73H1JGTD95R3F |
NRC-AS06F95R3TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 95.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RM06F95R3CTDK vs NRC-AS06F95R3TRF |
RK73H1JTTDD95R3F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RM06F95R3CTDK vs RK73H1JTTDD95R3F |
RK73H1JTBK95R3F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RM06F95R3CTDK vs RK73H1JTBK95R3F |
ERJS03F95R3V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 95.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RM06F95R3CTDK vs ERJS03F95R3V |
232270489539L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 95.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM06F95R3CTDK vs 232270489539L |
CAR06F95R3CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 95.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RM06F95R3CTDK vs CAR06F95R3CT |
RC0603FR-1395R3P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 95.3ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RM06F95R3CTDK vs RC0603FR-1395R3P |
CRS0603-10W-95R3FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 95.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RM06F95R3CTDK vs CRS0603-10W-95R3FT |
RC0603FR-0795R3P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 95.3ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RM06F95R3CTDK vs RC0603FR-0795R3P |