Part Details for CR-03FL6--866R by Viking Tech Corp
Overview of CR-03FL6--866R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD1866RZ-REEL | Analog Devices | IC, +5V 16-BIT DAC IC | |
AD1866RZ | Analog Devices | IC, +5V 16-BIT DAC IC |
Part Details for CR-03FL6--866R
CR-03FL6--866R CAD Models
CR-03FL6--866R Part Data Attributes
|
CR-03FL6--866R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-03FL6--866R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 866 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CR-03FL6--866R
This table gives cross-reference parts and alternative options found for CR-03FL6--866R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03FL6--866R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JTTP8660F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 866ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR-03FL6--866R vs RK73H1JTTP8660F |
GWCR0603-866RFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | CR-03FL6--866R vs GWCR0603-866RFT5 |
RK73H1JRTTDD8660F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-03FL6--866R vs RK73H1JRTTDD8660F |
CDF0603866R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03FL6--866R vs CDF0603866R1%100PPM/KNS |
RC0603FR-07866RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR-03FL6--866R vs RC0603FR-07866RL |
MCWR06X8660FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | CR-03FL6--866R vs MCWR06X8660FTL |
RK73H1JLTD8660F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 866ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR-03FL6--866R vs RK73H1JLTD8660F |
RTT038660FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CR-03FL6--866R vs RTT038660FBA |
RK73H1JLTP8660F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 866ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR-03FL6--866R vs RK73H1JLTP8660F |
RMCS0603FT866R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-03FL6--866R vs RMCS0603FT866R |