Part Details for RK73H1JLTP8660F by KOA Speer Electronics Inc
Overview of RK73H1JLTP8660F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JLTP8660F
RK73H1JLTP8660F CAD Models
RK73H1JLTP8660F Part Data Attributes
|
RK73H1JLTP8660F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLTP8660F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 866ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 866 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JLTP8660F
This table gives cross-reference parts and alternative options found for RK73H1JLTP8660F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTP8660F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JTTP8660F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 866ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JLTP8660F vs RK73H1JTTP8660F |
GWCR0603-866RFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | RK73H1JLTP8660F vs GWCR0603-866RFT5 |
RK73H1JRTTDD8660F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1JLTP8660F vs RK73H1JRTTDD8660F |
CDF0603866R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTP8660F vs CDF0603866R1%100PPM/KNS |
RC0603FR-07866RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLTP8660F vs RC0603FR-07866RL |
MCWR06X8660FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | RK73H1JLTP8660F vs MCWR06X8660FTL |
RK73H1JLTD8660F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 866ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JLTP8660F vs RK73H1JLTD8660F |
RTT038660FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JLTP8660F vs RTT038660FBA |
RMCS0603FT866R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JLTP8660F vs RMCS0603FT866R |
CR16-8660-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RK73H1JLTP8660F vs CR16-8660-FL |