Part Details for CR-03DLF--523R by Viking Tech Corp
Overview of CR-03DLF--523R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10061913-103DLF | Amphenol Communications Solutions | PCI Express® Gen 3 Card Edge Connectors, Storage and Server System, Vertical, Surface Mount, 164 Position. |
Part Details for CR-03DLF--523R
CR-03DLF--523R CAD Models
CR-03DLF--523R Part Data Attributes
|
CR-03DLF--523R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-03DLF--523R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 523ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 523 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CR-03DLF--523R
This table gives cross-reference parts and alternative options found for CR-03DLF--523R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03DLF--523R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603DR-13523RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 523ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR-03DLF--523R vs RC0603DR-13523RL |
RCA0603523RDKEC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 523ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CR-03DLF--523R vs RCA0603523RDKEC |
CDF0603523R0.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 523ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03DLF--523R vs CDF0603523R0.5%100PPM/KNS |
RC0603DR-10523RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 523ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR-03DLF--523R vs RC0603DR-10523RL |
CDF0603523R0.5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 523ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03DLF--523R vs CDF0603523R0.5%100PPM/KNP5 |
RTT035230DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 523ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CR-03DLF--523R vs RTT035230DP3 |
RMC16K5230DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 523ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CR-03DLF--523R vs RMC16K5230DB |
CR16-5230-DL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 523ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | CR-03DLF--523R vs CR16-5230-DL |
RK73H1JGTP5230D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 523ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR-03DLF--523R vs RK73H1JGTP5230D |
RK73H1JRTBK5230D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 523ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CR-03DLF--523R vs RK73H1JRTBK5230D |