Part Details for RC0603DR-10523RL by YAGEO Corporation
Overview of RC0603DR-10523RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0603DR-10523RL
RC0603DR-10523RL CAD Models
RC0603DR-10523RL Part Data Attributes
|
RC0603DR-10523RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603DR-10523RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 523ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 523 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603DR-10523RL
This table gives cross-reference parts and alternative options found for RC0603DR-10523RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603DR-10523RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03DL7--523R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 523ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RC0603DR-10523RL vs CR-03DL7--523R |
CR-03DLF--523R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 523ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RC0603DR-10523RL vs CR-03DLF--523R |
SF06H5230DBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 523ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RC0603DR-10523RL vs SF06H5230DBL |
CDP0603523R0.5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 523ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603DR-10523RL vs CDP0603523R0.5%100PPM/KNP5 |
SF06H5230DTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 523ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RC0603DR-10523RL vs SF06H5230DTL |
AF0603DR-07523RL | Fixed Resistor, 0.1W, 523ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603DR-10523RL vs AF0603DR-07523RL |
RK73H1JLBK5230D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 523ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603DR-10523RL vs RK73H1JLBK5230D |
AC0603DR-10523RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 523ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603DR-10523RL vs AC0603DR-10523RL |
RK73H1JTTDD5230D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 523ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603DR-10523RL vs RK73H1JTTDD5230D |
RCG0603100523R0.5%EB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 523ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RC0603DR-10523RL vs RCG0603100523R0.5%EB |