Part Details for CR-03DLB--35R7 by Viking Tech Corp
Overview of CR-03DLB--35R7 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP220ACBZ-26235R7 | Analog Devices | High PSRR, Low Noise DUAL Ldo | |
ADP322ACPZ-135-R7 | Analog Devices | 200mA LDO 3.3Vo1, 2.5Vo2, 1.8V | |
ADP2504ACPZ-3.5-R7 | Analog Devices | 1A B/B 3.5 Vout |
Part Details for CR-03DLB--35R7
CR-03DLB--35R7 CAD Models
CR-03DLB--35R7 Part Data Attributes
|
CR-03DLB--35R7
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-03DLB--35R7
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35.7ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 35.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CR-03DLB--35R7
This table gives cross-reference parts and alternative options found for CR-03DLB--35R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03DLB--35R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JLTP35R7D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35.7ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR-03DLB--35R7 vs RK73H1JLTP35R7D |
CDF060335R70.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35.7ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03DLB--35R7 vs CDF060335R70.5%100PPM/KNS |
RM06DTN35R7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35.7ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | CR-03DLB--35R7 vs RM06DTN35R7 |
CR0603T100X35R7+/-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35.7ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | CR-03DLB--35R7 vs CR0603T100X35R7+/-0.5% |
ADF060335R70.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35.7ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03DLB--35R7 vs ADF060335R70.5%100PPM/KKS |
ERJU03D35R7V | Fixed Resistor, | Panasonic Electronic Components | CR-03DLB--35R7 vs ERJU03D35R7V |
CDP060335R70.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35.7ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03DLB--35R7 vs CDP060335R70.5%100PPM/KKP10 |
RK73H1JLTD35R7D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35.7ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR-03DLB--35R7 vs RK73H1JLTD35R7D |
RTT0335R7DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35.7ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CR-03DLB--35R7 vs RTT0335R7DP2 |
RMC16K35R7DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35.7ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CR-03DLB--35R7 vs RMC16K35R7DB |