Part Details for ADF060335R70.5%100PPM/KKS by Microtech GmbH Electronic
Overview of ADF060335R70.5%100PPM/KKS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF2925AIDBZTG4 | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2912AIDBZR | Texas Instruments | 1.25V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2925AIDBZT | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 |
Part Details for ADF060335R70.5%100PPM/KKS
ADF060335R70.5%100PPM/KKS CAD Models
ADF060335R70.5%100PPM/KKS Part Data Attributes
|
ADF060335R70.5%100PPM/KKS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
ADF060335R70.5%100PPM/KKS
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35.7ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 35.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for ADF060335R70.5%100PPM/KKS
This table gives cross-reference parts and alternative options found for ADF060335R70.5%100PPM/KKS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF060335R70.5%100PPM/KKS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JLTP35R7D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35.7ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ADF060335R70.5%100PPM/KKS vs RK73H1JLTP35R7D |
CDF060335R70.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35.7ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ADF060335R70.5%100PPM/KKS vs CDF060335R70.5%100PPM/KNS |
RM06DTN35R7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35.7ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | ADF060335R70.5%100PPM/KKS vs RM06DTN35R7 |
CR0603T100X35R7+/-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35.7ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | ADF060335R70.5%100PPM/KKS vs CR0603T100X35R7+/-0.5% |
ERJU03D35R7V | Fixed Resistor, | Panasonic Electronic Components | ADF060335R70.5%100PPM/KKS vs ERJU03D35R7V |
CDP060335R70.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35.7ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ADF060335R70.5%100PPM/KKS vs CDP060335R70.5%100PPM/KKP10 |
RK73H1JLTD35R7D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35.7ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ADF060335R70.5%100PPM/KKS vs RK73H1JLTD35R7D |
RTT0335R7DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35.7ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | ADF060335R70.5%100PPM/KKS vs RTT0335R7DP2 |
CR-03DLB--35R7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35.7ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ADF060335R70.5%100PPM/KKS vs CR-03DLB--35R7 |
RMC16K35R7DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35.7ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ADF060335R70.5%100PPM/KKS vs RMC16K35R7DB |