There are no models available for this part yet.
Overview of CR-03DLA--11K8 by Viking Tech Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD720211K8-611-BAL-A | Renesas Electronics Corporation | USB 3.0 Host Controller | |
UPD78F1811K8A2-4B4-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , / | |
UPD78F1811K8A-4B4-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , / |
CAD Models for CR-03DLA--11K8 by Viking Tech Corp
Part Data Attributes for CR-03DLA--11K8 by Viking Tech Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VIKING TECH CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 10 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
11800 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
75 V
|
Alternate Parts for CR-03DLA--11K8
This table gives cross-reference parts and alternative options found for CR-03DLA--11K8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03DLA--11K8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-10W-1182DPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CR-03DLA--11K8 vs CR0603-10W-1182DPT |
RTT031182DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CR-03DLA--11K8 vs RTT031182DP3 |
RK73H1JRTTD1182D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-03DLA--11K8 vs RK73H1JRTTD1182D |
RK73H1JGTP1182D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR-03DLA--11K8 vs RK73H1JGTP1182D |
RK73H1JRTBK1182D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CR-03DLA--11K8 vs RK73H1JRTBK1182D |
CDF060311K80.5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03DLA--11K8 vs CDF060311K80.5%100PPM/KNP10 |
RC0603DR-0711K8L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR-03DLA--11K8 vs RC0603DR-0711K8L |
SF06H1182DQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CR-03DLA--11K8 vs SF06H1182DQL |
RK73H1JLTP1182D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR-03DLA--11K8 vs RK73H1JLTP1182D |
CR0603T100X11K8+/-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | CR-03DLA--11K8 vs CR0603T100X11K8+/-0.5% |