Part Details for CR-03DL7--6K04 by Viking Tech Corp
Overview of CR-03DL7--6K04 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJHSE706K04 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 6P6C, RA, Without Shield, With LEDs. | |
RJHSE736K04 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 6P6C, RA, Shield, With LEDs. |
Part Details for CR-03DL7--6K04
CR-03DL7--6K04 CAD Models
CR-03DL7--6K04 Part Data Attributes
|
CR-03DL7--6K04
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-03DL7--6K04
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6040ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 6040 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CR-03DL7--6K04
This table gives cross-reference parts and alternative options found for CR-03DL7--6K04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03DL7--6K04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF06036K040.5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6040ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03DL7--6K04 vs CDF06036K040.5%100PPM/KNP20 |
AC0603DR-136K04L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6040ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR-03DL7--6K04 vs AC0603DR-136K04L |
CRCW06036K04DKTAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6040ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | CR-03DL7--6K04 vs CRCW06036K04DKTAP |
ADF06036K040.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6040ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03DL7--6K04 vs ADF06036K040.5%100PPM/KKS |
AF0603DR-136K04L | Fixed Resistor, 0.1W, 6040ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | YAGEO Corporation | CR-03DL7--6K04 vs AF0603DR-136K04L |
RM06D6041CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6040ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CR-03DL7--6K04 vs RM06D6041CT-X |
BCTS000603-6041DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6040ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | CR-03DL7--6K04 vs BCTS000603-6041DTP |
SF06H6041DTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6040ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CR-03DL7--6K04 vs SF06H6041DTL |
CR0603-16W-6041DPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6040ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CR-03DL7--6K04 vs CR0603-16W-6041DPT |
CR0603-10W-6041DPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6040ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CR-03DL7--6K04 vs CR0603-10W-6041DPT |